


A2MXS-2418M | |
|---|---|
DigiKey Part Number | A2MXS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2418M |
Description | ADM24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 159,62700 Kč | 1 596,27 Kč |
| 25 | 148,12840 Kč | 3 703,21 Kč |
| 50 | 139,99780 Kč | 6 999,89 Kč |
| 100 | 132,33150 Kč | 13 233,15 Kč |
| 250 | 122,86348 Kč | 30 715,87 Kč |
| 500 | 116,17564 Kč | 58 087,82 Kč |
| 1 000 | 109,87245 Kč | 109 872,45 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |




