24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP

A2MXS-2406G

DigiKey Part Number
A2MXS-2406G-ND
Manufacturer
Manufacturer Product Number
A2MXS-2406G
Description
ADM24S/AE24G/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10123,82500 Kč1 238,25 Kč
25114,90120 Kč2 872,53 Kč
50108,59320 Kč5 429,66 Kč
100102,64240 Kč10 264,24 Kč
25095,29060 Kč23 822,65 Kč
50090,09654 Kč45 048,27 Kč
1 00085,20148 Kč85 201,48 Kč
2 50081,33575 Kč203 339,38 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč
Alternate Color
ADM24S/AE24M/X
In-Stock: 0
Unit Price: 157,90000 Kč
Alternate Length
ADM24S/AE24G/X
In-Stock: 0
Unit Price: 167,98000 Kč
ADM24S/AE24G/X
In-Stock: 0
Unit Price: 195,28000 Kč