
2-640250-2 | |
|---|---|
DigiKey Part Number | A121062-ND |
Manufacturer | |
Manufacturer Product Number | 2-640250-2 |
Description | CONN RCPT HSG 22POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-640250-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,84080 Kč | 396,02 Kč |
| 50 | 15,08080 Kč | 754,04 Kč |
| 100 | 14,36050 Kč | 1 436,05 Kč |
| 250 | 13,45972 Kč | 3 364,93 Kč |
| 500 | 12,81676 Kč | 6 408,38 Kč |
| 1 000 | 12,20446 Kč | 12 204,46 Kč |
| 2 500 | 11,44047 Kč | 28 601,17 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |
















