Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2338183-7 | |
|---|---|
DigiKey Part Number | 17-2-2338183-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-2338183-7 |
Description | EP 2.5 HOUSING 7P, BLUE, UL VERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2110992-7 | TE Connectivity AMP Connectors | 0 | A101108-ND | 0,76386 Kč | Parametric Equivalent |
| 2338183-7 | TE Connectivity AMP Connectors | 0 | 17-2338183-7-ND | 2,56782 Kč | Parametric Equivalent |
| 4-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-4-2338183-7-ND | 1,97368 Kč | Parametric Equivalent |
| 6-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-6-2338183-7-ND | 2,56782 Kč | Parametric Equivalent |
| 8-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-8-2338183-7-ND | 2,56782 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,56782 Kč | 20 542,56 Kč |
| Unit Price without VAT: | 2,56782 Kč |
|---|---|
| Unit Price with VAT: | 3,10706 Kč |














