
2078410007 | |
|---|---|
DigiKey Part Number | 900-2078410007-ND |
Manufacturer | |
Manufacturer Product Number | 2078410007 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078410007 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030700 | Molex | 8 142 | WM13236-ND | 5,26000 Kč | Parametric Equivalent |
| 0511630741 | Molex | 7 761 | 900-0511630741-ND | 9,38000 Kč | Parametric Equivalent |
| 5005920700 | Molex | 12 000 | 5005920700-ND | 5,42000 Kč | Parametric Equivalent |
| 0351550700 | Molex | 28 173 | WM13178-ND | 8,76000 Kč | Parametric Equivalent |
| DF1E-7S-2.5C | Hirose Electric Co Ltd | 56 | H3772-ND | 7,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 Kč | 6,38 Kč |
| 10 | 5,48100 Kč | 54,81 Kč |
| 100 | 4,65680 Kč | 465,68 Kč |
| 500 | 4,15566 Kč | 2 077,83 Kč |
| 3 000 | 3,66170 Kč | 10 985,10 Kč |
| 6 000 | 3,48693 Kč | 20 921,58 Kč |
| 12 000 | 3,32051 Kč | 39 846,12 Kč |
| Unit Price without VAT: | 6,38000 Kč |
|---|---|
| Unit Price with VAT: | 7,71980 Kč |

