



0511030700 | |
|---|---|
DigiKey Part Number | WM13236-ND |
Manufacturer | |
Manufacturer Product Number | 0511030700 |
Description | CONN RCPT HSG 7POS 2.50MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511030700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511630741 | Molex | 7 781 | 900-0511630741-ND | 9,45000 Kč | Parametric Equivalent |
| 2078410007 | Molex | 153 | 900-2078410007-ND | 6,43000 Kč | Parametric Equivalent |
| 5005920700 | Molex | 12 000 | 5005920700-ND | 5,46000 Kč | Parametric Equivalent |
| 0351550700 | Molex | 28 173 | WM13178-ND | 8,82000 Kč | Parametric Equivalent |
| 2-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-2-2338183-7-ND | 2,56782 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 Kč | 5,29 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,24840 Kč | 106,21 Kč |
| 50 | 4,04420 Kč | 202,21 Kč |
| 100 | 3,85150 Kč | 385,15 Kč |
| 250 | 3,61032 Kč | 902,58 Kč |
| 500 | 3,43758 Kč | 1 718,79 Kč |
| 1 000 | 3,27336 Kč | 3 273,36 Kč |
| 2 500 | 3,06816 Kč | 7 670,40 Kč |
| Unit Price without VAT: | 5,29000 Kč |
|---|---|
| Unit Price with VAT: | 6,40090 Kč |





