7 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511630741

DigiKey Part Number
900-0511630741-ND
Manufacturer
Manufacturer Product Number
0511630741
Description
MINI-LOCK2.5 RCPT HSG FOR TPA BL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511630741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 781
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,02100 Kč80,21 Kč
257,52560 Kč188,14 Kč
507,16040 Kč358,02 Kč
1006,82020 Kč682,02 Kč
2506,39180 Kč1 597,95 Kč
5006,08606 Kč3 043,03 Kč
2 0005,51859 Kč11 037,18 Kč
4 0005,25507 Kč21 020,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč