Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2338183-7 | |
|---|---|
DigiKey Part Number | 17-2338183-7-ND |
Manufacturer | |
Manufacturer Product Number | 2338183-7 |
Description | EP 2.5 HOUSING 7P, RED, UL VERSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550700 | Molex | 28 173 | WM13178-ND | 8,82000 Kč | Parametric Equivalent |
| 0511030700 | Molex | 8 202 | WM13236-ND | 5,29000 Kč | Parametric Equivalent |
| 0511630741 | Molex | 7 781 | 900-0511630741-ND | 9,45000 Kč | Parametric Equivalent |
| 5005920700 | Molex | 12 000 | 5005920700-ND | 5,46000 Kč | Parametric Equivalent |
| DF1E-7S-2.5C | Hirose Electric Co Ltd | 68 | H3772-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,56782 Kč | 20 542,56 Kč |
| Unit Price without VAT: | 2,56782 Kč |
|---|---|
| Unit Price with VAT: | 3,10706 Kč |








