7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XARP-07V

DigiKey Part Number
455-4101-ND
Manufacturer
Manufacturer Product Number
XARP-07V
Description
CONN RCPT HSG 7POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,08700 Kč30,87 Kč
252,89760 Kč72,44 Kč
502,75500 Kč137,75 Kč
1002,62270 Kč262,27 Kč
2502,45844 Kč614,61 Kč
5002,34086 Kč1 170,43 Kč
1 0002,22894 Kč2 228,94 Kč
3 0002,06249 Kč6 187,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč