1SNA195116R0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: 81,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: 79,58000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 81,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 33,59567 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 32
Unit Price: 63,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 30,28919 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 2 450
Unit Price: 27,08740 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 4 315
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 20,57800 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 1 212
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 385
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 21
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 20,57800 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 277
Unit Price: 20,58000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA195116R0000

DigiKey Part Number
17-1SNA195116R0000-ND
Manufacturer
Manufacturer Product Number
1SNA195116R0000
Description
M4/6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNA195116R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5045,08280 Kč2 254,14 Kč
Manufacturers Standard Package
Unit Price without VAT:45,08280 Kč
Unit Price with VAT:54,55019 Kč