



1SNA105031R1400 | |
|---|---|
DigiKey Part Number | 17-1SNA105031R1400-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA105031R1400 |
Description | M4/6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA105031R1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 49,54680 Kč | 1 238,67 Kč |
| 50 | 45,08280 Kč | 2 254,14 Kč |
| 100 | 41,38080 Kč | 4 138,08 Kč |
| 250 | 37,52596 Kč | 9 381,49 Kč |
| 500 | 35,27832 Kč | 17 639,16 Kč |
| 1 000 | 33,50357 Kč | 33 503,57 Kč |
| 5 000 | 30,74309 Kč | 153 715,45 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |







