



1SNA125116R0100 | |
|---|---|
DigiKey Part Number | 17-1SNA125116R0100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA125116R0100 |
Description | M4/6.N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA125116R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 39,65280 Kč | 991,32 Kč |
| 50 | 35,99900 Kč | 1 799,95 Kč |
| 100 | 32,95010 Kč | 3 295,01 Kč |
| 250 | 29,75416 Kč | 7 438,54 Kč |
| 500 | 27,88282 Kč | 13 941,41 Kč |
| 1 000 | 26,40016 Kč | 26 400,16 Kč |
| 5 000 | 24,08555 Kč | 120 427,75 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |





