




1SNA105001R2700 | |
|---|---|
DigiKey Part Number | 17-1SNA105001R2700-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA105001R2700 |
Description | M4/6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA105001R2700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 57,78600 Kč | 577,86 Kč |
| 25 | 50,53800 Kč | 1 263,45 Kč |
| 50 | 45,98560 Kč | 2 299,28 Kč |
| 100 | 42,20810 Kč | 4 220,81 Kč |
| 250 | 38,27684 Kč | 9 569,21 Kč |
| 500 | 35,98386 Kč | 17 991,93 Kč |
| 1 000 | 34,17383 Kč | 34 173,83 Kč |
| 5 000 | 31,35791 Kč | 156 789,55 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |



