Parametric Equivalent
Parametric Equivalent

CTS4U-N/BG | |
|---|---|
DigiKey Part Number | 1920-CTS4U-N/BG-ND |
Manufacturer | |
Manufacturer Product Number | CTS4U-N/BG |
Description | DIN TERM BLK, SCREW, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,57800 Kč | 2 057,80 Kč |
| Unit Price without VAT: | 20,57800 Kč |
|---|---|
| Unit Price with VAT: | 24,89938 Kč |












