



CGT4U | |
|---|---|
DigiKey Part Number | 1920-1245-ND |
Manufacturer | |
Manufacturer Product Number | CGT4U |
Description | CONN TERM BLK GROUND 10-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CGT4U Models |
Category | Voltage - IEC 800V |
Manufacturer Altech Corporation | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 8mm |
Terminal - Width 6.0mm | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |











