
CA714/10 | |
|---|---|
DigiKey Part Number | CA714/10-ND |
Manufacturer | |
Manufacturer Product Number | CA714/10 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Flat Pins - Angled |
Category | Number of Positions 10 |
Manufacturer Altech Corporation | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products Multiple Series |
Part Status Active | Base Product Number |
Type Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |







