



CTS4U-N/W | |
|---|---|
DigiKey Part Number | 1920-1282-ND |
Manufacturer | |
Manufacturer Product Number | CTS4U-N/W |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CTS4U-N/W Models |
Category | Voltage - IEC 1000V |
Manufacturer Altech Corporation | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color White |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 8mm |
Termination Style Screw | Base Product Number |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |











