Terminal Block Connector 2 Position Feed Through Red 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 10-22 AWG
CTS4U-N-R
CTS4U-N-R

CTS4U-N/R

DigiKey Part Number
1920-1292-ND
Manufacturer
Manufacturer Product Number
CTS4U-N/R
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 10-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
CTS4U-N/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Factory Stock: 6 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč