
1977885-1 | |
|---|---|
DigiKey Part Number | A117367-ND |
Manufacturer | |
Manufacturer Product Number | 1977885-1 |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1977885-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,15000 Kč | 912,15 Kč |
| 10 | 775,37200 Kč | 7 753,72 Kč |
| 25 | 726,83320 Kč | 18 170,83 Kč |
| 50 | 692,16540 Kč | 34 608,27 Kč |
| 100 | 659,16290 Kč | 65 916,29 Kč |
| 250 | 617,95100 Kč | 154 487,75 Kč |
| Unit Price without VAT: | 912,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,70150 Kč |










