
1977879-1 | |
|---|---|
DigiKey Part Number | A117363-ND |
Manufacturer | |
Manufacturer Product Number | 1977879-1 |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1977879-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 11-4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,39000 Kč | 643,39 Kč |
| 10 | 546,76900 Kč | 5 467,69 Kč |
| 25 | 512,54480 Kč | 12 813,62 Kč |
| 50 | 488,08540 Kč | 24 404,27 Kč |
| 100 | 464,80650 Kč | 46 480,65 Kč |
| 250 | 435,73980 Kč | 108 934,95 Kč |
| 500 | 414,97356 Kč | 207 486,78 Kč |
| Unit Price without VAT: | 643,39000 Kč |
|---|---|
| Unit Price with VAT: | 778,50190 Kč |












