2 Position Housing Connector Female, Receptacle White 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969332-2

DigiKey Part Number
A107714-ND
Manufacturer
Manufacturer Product Number
1969332-2
Description
CONN RCPT HSG 0.25 2POS WHITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle White 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1969332-2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
White
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 5002,55398 Kč134 083,95 Kč
Unit Price without VAT:2,55398 Kč
Unit Price with VAT:3,09032 Kč