
42510-1 | |
|---|---|
DigiKey Part Number | A27608TR-ND - Tape & Reel (TR) A27608CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42510-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42510-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.740" (18.80mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 50 | 2,30140 Kč | 115,07 Kč |
| 100 | 2,19010 Kč | 219,01 Kč |
| 250 | 2,05360 Kč | 513,40 Kč |
| 500 | 1,95492 Kč | 977,46 Kč |
| 1 000 | 1,86147 Kč | 1 861,47 Kč |
| 2 500 | 1,74476 Kč | 4 361,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,62953 Kč | 16 295,30 Kč |
| 20 000 | 1,55174 Kč | 31 034,80 Kč |
| 30 000 | 1,50798 Kč | 45 239,40 Kč |
| 50 000 | 1,45461 Kč | 72 730,50 Kč |
| 70 000 | 1,42051 Kč | 99 435,70 Kč |
| 100 000 | 1,38523 Kč | 138 523,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |















