
170224-2 | |
|---|---|
DigiKey Part Number | A107179TR-ND - Tape & Reel (TR) A107179CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170224-2 |
Description | CONN QC RCPT 10-15AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170224-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.772" (19.61mm) | |
Termination | Crimp | |
Wire Gauge | 10-15 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,41850 Kč | 341,85 Kč |
| 250 | 3,20512 Kč | 801,28 Kč |
| 500 | 3,05142 Kč | 1 525,71 Kč |
| 1 000 | 2,90549 Kč | 2 905,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,71357 Kč | 10 854,28 Kč |
| 8 000 | 2,58401 Kč | 20 672,08 Kč |
| 12 000 | 2,51113 Kč | 30 133,56 Kč |
| 20 000 | 2,42226 Kč | 48 445,20 Kč |
| 28 000 | 2,36545 Kč | 66 232,60 Kč |
| 40 000 | 2,30670 Kč | 92 268,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |















