0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41771-1

DigiKey Part Number
A107193TR-ND - Tape & Reel (TR)
A107193CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41771-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41771-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.310" (7.87mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.750" (19.05mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,42000 Kč34,20 Kč
253,19520 Kč79,88 Kč
503,04500 Kč152,25 Kč
1002,89890 Kč289,89 Kč
2502,71704 Kč679,26 Kč
5002,58692 Kč1 293,46 Kč
1 0002,46345 Kč2 463,45 Kč
2 5002,30896 Kč5 772,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,21149 Kč15 480,43 Kč
14 0002,10591 Kč29 482,74 Kč
21 0002,04653 Kč42 977,13 Kč
35 0001,97410 Kč69 093,50 Kč
49 0001,92781 Kč94 462,69 Kč
70 0001,87995 Kč131 596,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč