
1761015-3 | |
|---|---|
DigiKey Part Number | A139162-ND |
Manufacturer | |
Manufacturer Product Number | 1761015-3 |
Description | CONN SFP CAGE 1X6 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1761015-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,56000 Kč | 756,56 Kč |
| 15 | 624,91467 Kč | 9 373,72 Kč |
| 30 | 595,09733 Kč | 17 852,92 Kč |
| 60 | 566,71150 Kč | 34 002,69 Kč |
| 105 | 544,78810 Kč | 57 202,75 Kč |
| 255 | 511,76737 Kč | 130 500,68 Kč |
| Unit Price without VAT: | 756,56000 Kč |
|---|---|
| Unit Price with VAT: | 915,43760 Kč |










