
0923151407 | |
|---|---|
DigiKey Part Number | 0923151407-ND |
Manufacturer | |
Manufacturer Product Number | 0923151407 |
Description | 14CKT PICOFLEX 70MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.230' (70.00mm, 2.76") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151407 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.230' (70.00mm, 2.76") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 14 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,24618 Kč | 62 492,36 Kč |
| Unit Price without VAT: | 31,24618 Kč |
|---|---|
| Unit Price with VAT: | 37,80788 Kč |










