


21010000036 | |
|---|---|
DigiKey Part Number | 1195-6479-ND |
Manufacturer | |
Manufacturer Product Number | 21010000036 |
Description | CONN BRACKET M12 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Bracket M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21010000036 Models |
Category | Accessory Type Bracket |
Manufacturer HARTING | For Use With/Related Products M12 Panel Mount Gender Changer |
Series | Shell Size - Insert M12 |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,72500 Kč | 1 057,25 Kč |
| 25 | 99,10200 Kč | 2 477,55 Kč |
| 50 | 94,36920 Kč | 4 718,46 Kč |
| 100 | 89,86300 Kč | 8 986,30 Kč |
| 250 | 84,23640 Kč | 21 059,10 Kč |
| 500 | 80,21740 Kč | 40 108,70 Kč |
| 1 000 | 76,39219 Kč | 76 392,19 Kč |
| 2 500 | 71,61502 Kč | 179 037,55 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |










