



2451300205 | |
|---|---|
DigiKey Part Number | WM21047-ND |
Manufacturer | |
Manufacturer Product Number | 2451300205 |
Description | 2 CIRCUIT 500MM NANOFIT OVERMOLD |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2451300205 Models |
Category | Length 1.64' (500.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,24200 Kč | 1 052,42 Kč |
| 25 | 98,64880 Kč | 2 466,22 Kč |
| 50 | 93,93240 Kč | 4 696,62 Kč |
| 100 | 89,44940 Kč | 8 944,94 Kč |
| 250 | 85,15612 Kč | 21 289,03 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |










