
1823395 | |
|---|---|
DigiKey Part Number | 277-11634-2-ND - Tape & Reel (TR) 277-11634-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823395 |
Description | TERM BLK 11P TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823395 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 145,69460 Kč | 29 138,92 Kč |
| 400 | 138,74270 Kč | 55 497,08 Kč |
| 600 | 135,40280 Kč | 81 241,68 Kč |
| 1 000 | 131,83888 Kč | 131 838,88 Kč |
| 1 400 | 129,83154 Kč | 181 764,16 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |











