



0190160086 | |
|---|---|
DigiKey Part Number | WM6917TR-ND - Tape & Reel (TR) WM6917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160086 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160086 Models |
Category | Tab Length 0.313" (7.95mm) |
Manufacturer Molex | Length - Overall 0.627" (15.93mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 50 | 4,77920 Kč | 238,96 Kč |
| 100 | 4,55030 Kč | 455,03 Kč |
| 250 | 4,26428 Kč | 1 066,07 Kč |
| 500 | 4,06018 Kč | 2 030,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,04589 Kč | 6 068,84 Kč |
| 3 000 | 3,85264 Kč | 11 557,92 Kč |
| 4 500 | 3,74394 Kč | 16 847,73 Kč |
| 7 500 | 3,61138 Kč | 27 085,35 Kč |
| 10 500 | 3,52664 Kč | 37 029,72 Kč |
| 15 000 | 3,43904 Kč | 51 585,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |












