
852-1411 | |
|---|---|
DigiKey Part Number | 2946-852-1411-ND |
Manufacturer | |
Manufacturer Product Number | 852-1411 |
Description | INDUSTRIAL-ECO-SWITCH; 5-PORT 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-1411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 24V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 396,19000 Kč | 9 396,19 Kč |
| Unit Price without VAT: | 9 396,19000 Kč |
|---|---|
| Unit Price with VAT: | 11 369,38990 Kč |











