
0151330803 | |
|---|---|
DigiKey Part Number | WM16357-ND |
Manufacturer | |
Manufacturer Product Number | 0151330803 |
Description | PICO-CLASP 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330803 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 8 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 151,06000 Kč | 1 510,60 Kč |
| 25 | 141,59360 Kč | 3 539,84 Kč |
| 50 | 134,83240 Kč | 6 741,62 Kč |
| 100 | 128,39650 Kč | 12 839,65 Kč |
| 250 | 120,36052 Kč | 30 090,13 Kč |
| 500 | 114,62010 Kč | 57 310,05 Kč |
| 1 000 | 109,15474 Kč | 109 154,74 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |










