
0151330802 | |
|---|---|
DigiKey Part Number | WM16356-ND |
Manufacturer | |
Manufacturer Product Number | 0151330802 |
Description | PICO-CLASP 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330802 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 8 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 142,09300 Kč | 1 420,93 Kč |
| 25 | 133,19440 Kč | 3 329,86 Kč |
| 50 | 126,83640 Kč | 6 341,82 Kč |
| 100 | 120,78050 Kč | 12 078,05 Kč |
| 250 | 113,22036 Kč | 28 305,09 Kč |
| 500 | 107,81970 Kč | 53 909,85 Kč |
| 1 000 | 102,67875 Kč | 102 678,75 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |




