4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330402

DigiKey Part Number
WM16332-ND
Manufacturer
Manufacturer Product Number
0151330402
Description
PICO-CLASP 4 CIRCUIT 150MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0151330402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
4
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1092,16000 Kč921,60 Kč
2586,37720 Kč2 159,43 Kč
5082,25340 Kč4 112,67 Kč
10078,32460 Kč7 832,46 Kč
25073,42076 Kč18 355,19 Kč
50069,91746 Kč34 958,73 Kč
1 00066,58256 Kč66 582,56 Kč
2 50062,41857 Kč156 046,43 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč