4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330406

DigiKey Part Number
WM16335-ND
Manufacturer
Manufacturer Product Number
0151330406
Description
PICO-CLASP 4 CIRCUIT 600MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151330406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
4
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
10107,30000 Kč1 073,00 Kč
25100,56360 Kč2 514,09 Kč
5095,76340 Kč4 788,17 Kč
10091,18800 Kč9 118,80 Kč
25085,47948 Kč21 369,87 Kč
50081,40168 Kč40 700,84 Kč
1 00077,51979 Kč77 519,79 Kč
2 50072,67223 Kč181 680,58 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč