
0151330400 | |
|---|---|
DigiKey Part Number | WM16330-ND |
Manufacturer | |
Manufacturer Product Number | 0151330400 |
Description | PICO-CLASP 4 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330400 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,16000 Kč | 921,60 Kč |
| 25 | 86,37720 Kč | 2 159,43 Kč |
| 50 | 82,24920 Kč | 4 112,46 Kč |
| 100 | 78,32250 Kč | 7 832,25 Kč |
| 250 | 73,41824 Kč | 18 354,56 Kč |
| 500 | 69,91536 Kč | 34 957,68 Kč |
| 1 000 | 66,58067 Kč | 66 580,67 Kč |
| 2 500 | 62,41672 Kč | 156 041,80 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |








