5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330500

DigiKey Part Number
WM16336-ND
Manufacturer
Manufacturer Product Number
0151330500
Description
PICO-CLASP 5 CIRCUIT 50MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
0151330500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
0.164' (50.00mm, 1.97")
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
5
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 773
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
10107,46800 Kč1 074,68 Kč
25100,74000 Kč2 518,50 Kč
5095,92300 Kč4 796,15 Kč
10091,34340 Kč9 134,34 Kč
25085,62480 Kč21 406,20 Kč
50081,53986 Kč40 769,93 Kč
1 00077,65123 Kč77 651,23 Kč
2 50072,79528 Kč181 988,20 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč