6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330606

DigiKey Part Number
WM16347-ND
Manufacturer
Manufacturer Product Number
0151330606
Description
PICO-CLASP 6 CIRCUIT 600MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151330606 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
6
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10147,78400 Kč1 477,84 Kč
25138,52800 Kč3 463,20 Kč
50131,91360 Kč6 595,68 Kč
100125,61840 Kč12 561,84 Kč
250117,75596 Kč29 438,99 Kč
500112,13898 Kč56 069,49 Kč
1 000106,79184 Kč106 791,84 Kč
Manufacturers Standard Package
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč