
0151330206 | |
|---|---|
DigiKey Part Number | WM16323-ND |
Manufacturer | |
Manufacturer Product Number | 0151330206 |
Description | PICO-CLASP 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151330206 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,86000 Kč | 77,86 Kč |
| 10 | 66,10600 Kč | 661,06 Kč |
| 25 | 61,97080 Kč | 1 549,27 Kč |
| 50 | 59,00780 Kč | 2 950,39 Kč |
| 100 | 56,18810 Kč | 5 618,81 Kč |
| 250 | 52,67004 Kč | 13 167,51 Kč |
| 500 | 50,15620 Kč | 25 078,10 Kč |
| 1 000 | 47,76369 Kč | 47 763,69 Kč |
| 2 500 | 44,77618 Kč | 111 940,45 Kč |
| Unit Price without VAT: | 77,86000 Kč |
|---|---|
| Unit Price with VAT: | 94,21060 Kč |










