
0151330600 | |
|---|---|
DigiKey Part Number | WM16342-ND |
Manufacturer | |
Manufacturer Product Number | 0151330600 |
Description | PICO-CLASP 6 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330600 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 6 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 121,55700 Kč | 1 215,57 Kč |
| 25 | 113,94360 Kč | 2 848,59 Kč |
| 50 | 108,50500 Kč | 5 425,25 Kč |
| 100 | 103,32280 Kč | 10 332,28 Kč |
| 250 | 96,85536 Kč | 24 213,84 Kč |
| 500 | 92,23498 Kč | 46 117,49 Kč |
| 1 000 | 87,83673 Kč | 87 836,73 Kč |
| 2 500 | 82,34408 Kč | 205 860,20 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




