
0190270184 | |
|---|---|
DigiKey Part Number | 0190270184-ND |
Manufacturer | |
Manufacturer Product Number | 0190270184 |
Description | DIES KRIMPTITE QD 12-16 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 12-16 AWG; Terminals, 12-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 12-16 AWG; Terminals, 12-16 AWG | |
Specifications | - | |
Compatible Tools | ATP-101, 19228-0030, 64016-2000 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 069,40000 Kč | 7 069,40 Kč |
| Unit Price without VAT: | 7 069,40000 Kč |
|---|---|
| Unit Price with VAT: | 8 553,97400 Kč |








