



0190220024 | |
|---|---|
DigiKey Part Number | WM12912TR-ND - Tape & Reel (TR) WM12912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190220024 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190220024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.245" (6.22mm) | |
Length - Overall | 0.630" (16.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,93040 Kč | 123,26 Kč |
| 50 | 4,69520 Kč | 234,76 Kč |
| 100 | 4,46840 Kč | 446,84 Kč |
| 250 | 4,18868 Kč | 1 047,17 Kč |
| 500 | 3,98794 Kč | 1 993,97 Kč |
| 1 000 | 3,79749 Kč | 3 797,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,40272 Kč | 6 805,44 Kč |
| 4 000 | 3,24024 Kč | 12 960,96 Kč |
| 6 000 | 3,14882 Kč | 18 892,92 Kč |
| 10 000 | 3,03736 Kč | 30 373,60 Kč |
| 14 000 | 2,96610 Kč | 41 525,40 Kč |
| 20 000 | 2,89242 Kč | 57 848,40 Kč |
| 50 000 | 2,71149 Kč | 135 574,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


