
0190740026 | |
|---|---|
DigiKey Part Number | WM19782TR-ND - Tape & Reel (TR) WM19782CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740026 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 50 | 4,21220 Kč | 210,61 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 250 | 3,75780 Kč | 939,45 Kč |
| 500 | 3,57764 Kč | 1 788,82 Kč |
| 1 000 | 3,40672 Kč | 3 406,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,05282 Kč | 6 105,64 Kč |
| 4 000 | 2,90697 Kč | 11 627,88 Kč |
| 6 000 | 2,82500 Kč | 16 950,00 Kč |
| 10 000 | 2,72497 Kč | 27 249,70 Kč |
| 14 000 | 2,66104 Kč | 37 254,56 Kč |
| 20 000 | 2,59495 Kč | 51 899,00 Kč |
| 50 000 | 2,43260 Kč | 121 630,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


