Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175196-3

DigiKey Part Number
17-175196-3TR-ND - Tape & Reel (TR)
17-175196-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175196-3
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175196-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Series
Contact Finish
Gold or PdNi +Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,99500 Kč99,95 Kč
259,37360 Kč234,34 Kč
508,92420 Kč446,21 Kč
1008,49580 Kč849,58 Kč
2507,96328 Kč1 990,82 Kč
5007,58238 Kč3 791,19 Kč
1 0007,22016 Kč7 220,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,81504 Kč20 445,12 Kč
6 0006,48985 Kč38 939,10 Kč
9 0006,30687 Kč56 761,83 Kč
15 0006,08376 Kč91 256,40 Kč
21 0005,94113 Kč124 763,73 Kč
30 0005,79366 Kč173 809,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč