



0981930001 | |
|---|---|
DigiKey Part Number | WM13337-ND |
Manufacturer | |
Manufacturer Product Number | 0981930001 |
Description | CONN RCPT HSG 6POS 2.85MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.112" (2.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0981930001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.112" (2.85mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,60760 Kč | 290,19 Kč |
| 50 | 11,04920 Kč | 552,46 Kč |
| 100 | 10,52210 Kč | 1 052,21 Kč |
| 250 | 9,86236 Kč | 2 465,59 Kč |
| 500 | 9,39114 Kč | 4 695,57 Kč |
| 1 000 | 8,94263 Kč | 8 942,63 Kč |
| 2 500 | 8,38265 Kč | 20 956,62 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |













