Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0986581211

DigiKey Part Number
WM3979TR-ND - Tape & Reel (TR)
WM3979CT-ND - Cut Tape (CT)
900-0986581211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0986581211
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0986581211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,73000 Kč27,30 Kč
252,55320 Kč63,83 Kč
502,43160 Kč121,58 Kč
1002,31610 Kč231,61 Kč
2502,17120 Kč542,80 Kč
5002,06704 Kč1 033,52 Kč
1 0001,96814 Kč1 968,14 Kč
2 5001,84472 Kč4 611,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,81511 Kč18 151,10 Kč
20 0001,72846 Kč34 569,20 Kč
30 0001,67972 Kč50 391,60 Kč
50 0001,62028 Kč81 014,00 Kč
70 0001,58229 Kč110 760,30 Kč
100 0001,54301 Kč154 301,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč