



IDC5F | |
|---|---|
DigiKey Part Number | CC2353-ND |
Manufacturer | |
Manufacturer Product Number | IDC5F |
Description | DC INPUT MODULE 4-32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 16mA 5VDC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 68 mA | |
Voltage - Output | 5VDC | |
Current - Output | 16mA | |
Turn On Time | 0.05ms | |
Turn Off Time | 0.10ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,76000 Kč | 1 223,76 Kč |
| 10 | 1 165,38900 Kč | 11 653,89 Kč |
| 50 | 1 112,47820 Kč | 55 623,91 Kč |
| 100 | 1 079,72140 Kč | 107 972,14 Kč |
| Unit Price without VAT: | 1 223,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,74960 Kč |












