



178289-5 | |
|---|---|
DigiKey Part Number | A29433-ND |
Manufacturer | |
Manufacturer Product Number | 178289-5 |
Description | CONN RCPT HSG 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178289-5 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1340469 | Phoenix Contact | 30 | 277-1340469-ND | 18,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,77000 Kč | 187,70 Kč |
| 25 | 17,60200 Kč | 440,05 Kč |
| 50 | 16,75940 Kč | 837,97 Kč |
| 200 | 15,19530 Kč | 3 039,06 Kč |
| 400 | 14,46903 Kč | 5 787,61 Kč |
| 600 | 14,06078 Kč | 8 436,47 Kč |
| 1 000 | 13,56254 Kč | 13 562,54 Kč |
| 2 600 | 12,67854 Kč | 32 964,20 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |



























