


1-175195-5 | |
|---|---|
DigiKey Part Number | A29224TR-ND - Tape & Reel (TR) A29224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-175195-5 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175195-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1340887 | Phoenix Contact | 5 179 | 277-1340887CT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,56800 Kč | 55,68 Kč |
| 25 | 5,22240 Kč | 130,56 Kč |
| 50 | 4,97200 Kč | 248,60 Kč |
| 100 | 4,73420 Kč | 473,42 Kč |
| 250 | 4,43640 Kč | 1 109,10 Kč |
| 500 | 4,22408 Kč | 2 112,04 Kč |
| 1 000 | 4,02240 Kč | 4 022,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,75542 Kč | 13 143,97 Kč |
| 7 000 | 3,57612 Kč | 25 032,84 Kč |
| 10 500 | 3,47526 Kč | 36 490,23 Kč |
| 17 500 | 3,35230 Kč | 58 665,25 Kč |
| 24 500 | 3,27370 Kč | 80 205,65 Kč |
| 35 000 | 3,19239 Kč | 111 733,65 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |




















