Pin Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 20-24 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175285-5

DigiKey Part Number
17-175285-5TR-ND - Tape & Reel (TR)
17-175285-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175285-5
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175285-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,07000 Kč70,70 Kč
256,61520 Kč165,38 Kč
506,30260 Kč315,13 Kč
1005,99800 Kč599,80 Kč
2505,62264 Kč1 405,66 Kč
5005,35360 Kč2 676,80 Kč
1 0005,09792 Kč5 097,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,66645 Kč16 332,58 Kč
7 0004,44371 Kč31 105,97 Kč
10 5004,31842 Kč45 343,41 Kč
17 5004,17560 Kč73 073,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč